There are no models available for this part yet.
Overview of LT3467AES6#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3467AES6#TRPBF | Analog Devices | 1.1A Boost DC/DC Conv w/ Int S | |
LT3467AES6#TRMPBF | Analog Devices | 1.1A Boost DC/DC Conv w/ Int S | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3467AES6#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK5443
|
Newark | Dc/Dc Conv, Boost, 2.1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.4V, Input Voltage Max:16V, Max Output Current:1.1A, Ic Case/Package:Tsot-23, Efficiency:- Rohs Compliant: Yes |Analog Devices LT3467AES6#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4905 |
|
$3.1200 / $7.5200 | Buy Now | |
DISTI #
505-LT3467AES6#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFG ADJ TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3606 In Stock |
|
$2.9625 / $7.5200 | Buy Now | |
DISTI #
584-LT3467AES6#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.1A Boost DC/DC Conv w/ Int Soft-Start RoHS: Compliant | 1895 |
|
$2.9600 / $5.5300 | Buy Now | |
Analog Devices Inc | 1.1A Boost DC/DC Conv w/ Int S Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.9625 / $7.5200 | Buy Now | ||
DISTI #
LT3467AES6TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0600 / $3.1800 | Buy Now | |
DISTI #
C1S424500126220
|
Chip1Stop | Conv DC-DC 2.2V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1425 |
|
$2.9900 / $3.6800 | Buy Now | |
DISTI #
C1S103101417954
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 605 |
|
$3.0390 / $3.5150 | Buy Now |
CAD Models for LT3467AES6#TRPBF by Analog Devices Inc
Part Data Attributes for LT3467AES6#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
05-08-1636
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
HIGH OUTPUT VOLTAGE UPTO 40V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LT3467AES6#TRPBF
This table gives cross-reference parts and alternative options found for LT3467AES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467AES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3467AES6#TRM | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3467AES6#TRPBF vs LT3467AES6#TRM |
LT3467AIS6#TRPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AES6#TRPBF vs LT3467AIS6#TRPBF |
LT3467AIS6#TRMPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AES6#TRPBF vs LT3467AIS6#TRMPBF |
LT3467AES6#TRMPBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AES6#TRPBF vs LT3467AES6#TRMPBF |
LT3467AES6#TR | Switching Regulator, Current-mode, 2.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3467AES6#TRPBF vs LT3467AES6#TR |
LT3467AES6#TRMPBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AES6#TRPBF vs LT3467AES6#TRMPBF |
LT3467AES6#TR | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AES6#TRPBF vs LT3467AES6#TR |
LT3467AIS6#PBF | 1.1A Step-Up DC/DC Converter with Integrated Soft-Start | Analog Devices Inc | LT3467AES6#TRPBF vs LT3467AIS6#PBF |
LT3467AIS6#TRPBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AES6#TRPBF vs LT3467AIS6#TRPBF |
LT3467AES6#PBF | LT3467A - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467AES6#TRPBF vs LT3467AES6#PBF |
Related Parts for LT3467AES6#TRPBF
-
LT3467AES6#PBFSwitching Regulator or Controllers
-
DS1811R-10-U+Power Management Circuits
-
LT1763CDE#TRPBFLinear Regulator ICs
-
RB520S30Rectifier Diodes
-
70553-0001Headers and Edge Type Connectors
-
SN74LVC126ARGYRBus Driver/Transceivers
-
AD8237ARMZ-R7Instrumentation Amplifiers
-
ASDMB-26.000MHZ-LY-TXO
-
DS2408S+Parallel IO Ports