Part Details for LT1615ES5#TR by Linear Technology
Results Overview of LT1615ES5#TR by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1615ES5#TR Information
LT1615ES5#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1615ES5#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4409 |
|
RFQ | ||
|
|
Bristol Electronics | 2304 |
|
RFQ | ||
|
|
Quest Components | 1843 |
|
$2.0400 / $4.0800 | Buy Now | |
|
|
Vyrian | Other Function Semiconductors | 6416 |
|
RFQ |
US Tariff Estimator: LT1615ES5#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1615ES5#TR
LT1615ES5#TR Part Data Attributes
|
|
LT1615ES5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1615ES5#TR
Linear Technology
Switching Regulator, Voltage-mode, 0.4A, BIPolar, PDSO5
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 1.2 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 1.625 Mm |
Alternate Parts for LT1615ES5#TR
This table gives cross-reference parts and alternative options found for LT1615ES5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615ES5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1615ES5#PBF | Analog Devices Inc | $2.8007 | Switching Regulator, Voltage-mode, 0.4A, BIPolar, PDSO5 | LT1615ES5#TR vs LT1615ES5#PBF |
| LT1615IS5#TRMPBF | Analog Devices Inc | $4.0100 | Switching Regulator, Voltage-mode, 0.4A, BIPolar, PDSO5 | LT1615ES5#TR vs LT1615IS5#TRMPBF |
| LT1615ES5#TRM | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 0.4A, BIPolar, PDSO5 | LT1615ES5#TR vs LT1615ES5#TRM |
LT1615ES5#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1615ES5#TR can handle is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor, and avoid high-frequency noise on the input and output lines.
-
The LT1615ES5#TR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The output voltage ripple of the LT1615ES5#TR can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
No, the LT1615ES5#TR is not designed for LDO operation. It requires a minimum input-to-output voltage differential of 2.5V to maintain regulation. For LDO applications, consider using a dedicated LDO regulator like the LT1965.