Part Details for LT1615ES5-1#TRM by Linear Technology
Results Overview of LT1615ES5-1#TRM by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1615ES5-1#TRM Information
LT1615ES5-1#TRM by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LT1615ES5-1#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 0.125 A SWITCHING REGULATOR, PDSO5 | 1221 |
|
$1.6200 / $4.0500 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 2584 |
|
RFQ |
US Tariff Estimator: LT1615ES5-1#TRM by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1615ES5-1#TRM
LT1615ES5-1#TRM Part Data Attributes
|
|
LT1615ES5-1#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1615ES5-1#TRM
Linear Technology
Switching Regulator, Voltage-mode, 0.125A, BIPolar, PDSO5
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 1 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.125 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LT1615ES5-1#TRM
This table gives cross-reference parts and alternative options found for LT1615ES5-1#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615ES5-1#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1615ES5-1#PBF | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 0.125A, BIPolar, PDSO5 | LT1615ES5-1#TRM vs LT1615ES5-1#PBF |
LT1615ES5-1#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1615ES5-1#TRM is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and also consider the output capacitor's ESR and ESL values, as well as the input capacitor's value and type.
-
The LT1615ES5-1#TRM is rated for operation up to 125°C, but it's essential to consider the thermal management and derating of the device's performance at high temperatures. Consult the datasheet for more information.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESR) / (fsw * Cout), where Iout is the output current, ESR is the output capacitor's equivalent series resistance, fsw is the switching frequency, and Cout is the output capacitance.
-
Yes, the LT1615ES5-1#TRM is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable operation.