Part Details for LT1615IS5-1#TRPBF by Linear Technology
Results Overview of LT1615IS5-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1615IS5-1#TRPBF Information
LT1615IS5-1#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1615IS5-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 319 |
|
RFQ |
US Tariff Estimator: LT1615IS5-1#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1615IS5-1#TRPBF
LT1615IS5-1#TRPBF Part Data Attributes
|
|
LT1615IS5-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1615IS5-1#TRPBF
Linear Technology
Switching Regulator, Voltage-mode, 0.125A, BIPolar, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 1 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.125 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LT1615IS5-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1615IS5-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1615IS5-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1615IS5-1 | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 0.125A, BIPolar, PDSO5 | LT1615IS5-1#TRPBF vs LT1615IS5-1 |
| LT1615ES5-1#PBF | Linear Technology | Check for Price | Switching Regulator, Voltage-mode, 0.125A, BIPolar, PDSO5 | LT1615IS5-1#TRPBF vs LT1615ES5-1#PBF |
LT1615IS5-1#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1615IS5-1#TRPBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 10uF with an ESR of 0.1 ohm or less.
-
The recommended input voltage range for the LT1615IS5-1#TRPBF is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The output voltage of the LT1615IS5-1#TRPBF can be calculated using the formula: Vout = (R1/R2) * (1 + R3/R4) * Vref, where R1, R2, R3, and R4 are the resistors used in the feedback network, and Vref is the internal reference voltage (1.25V).
-
The quiescent current of the LT1615IS5-1#TRPBF is typically around 1.5mA, but it can vary depending on the input voltage and output load.