Part Details for LT1616ES6#TRM by Linear Technology
Results Overview of LT1616ES6#TRM by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1616ES6#TRM Information
LT1616ES6#TRM by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LT1616ES6#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 105 |
|
$3.0192 / $4.8960 | Buy Now | |
|
|
Vyrian | Other Function Semiconductors | 4883 |
|
RFQ |
US Tariff Estimator: LT1616ES6#TRM by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1616ES6#TRM
LT1616ES6#TRM Part Data Attributes
|
|
LT1616ES6#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1616ES6#TRM
Linear Technology
Switching Regulator, Current-mode, 0.3A, 1800kHz Switching Freq-Max, BIPolar, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | S6 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1800 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
LT1616ES6#TRM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1616ES6#TRM is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the IC to minimize noise and oscillations.
-
The maximum output current that the LT1616ES6#TRM can deliver is 1.5A, but it's recommended to keep it below 1A for optimal performance and reliability.
-
To protect the LT1616ES6#TRM from overheating, make sure to provide adequate heat sinking, and keep the junction temperature below 125°C. Also, avoid operating the IC at high ambient temperatures and high output currents simultaneously.
-
Yes, the LT1616ES6#TRM is suitable for high-reliability applications, but it's recommended to follow proper design and manufacturing guidelines, and to perform thorough testing and validation to ensure the required level of reliability.