Part Details for LT1620CMS8#TR by Analog Devices Inc
Results Overview of LT1620CMS8#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1620CMS8#TR Information
LT1620CMS8#TR by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1620CMS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1620CMS8TR-ND
|
DigiKey | IC OPAMP CURRENT SENSE RRO 8MSOP Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4624 |
|
RFQ |
US Tariff Estimator: LT1620CMS8#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1620CMS8#TR
LT1620CMS8#TR Part Data Attributes
|
|
LT1620CMS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1620CMS8#TR
Analog Devices Inc
Analog Circuit, 1 Func, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.17 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LT1620CMS8#TR
This table gives cross-reference parts and alternative options found for LT1620CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| INA240A3PWR | Texas Instruments | $1.4993 | -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 | LT1620CMS8#TR vs INA240A3PWR |
| INA240A3QPWRQ1 | Texas Instruments | $1.7392 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125 | LT1620CMS8#TR vs INA240A3QPWRQ1 |
| INA240A3D | Texas Instruments | $2.2062 | -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 to 125 | LT1620CMS8#TR vs INA240A3D |
| LT1620CMS8#PBF | Analog Devices Inc | $3.5597 | Analog Circuit, BIPolar, PDSO8 | LT1620CMS8#TR vs LT1620CMS8#PBF |
| LT1620CS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1620CMS8#TR vs LT1620CS8#TR |
| LT1620CS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1620CMS8#TR vs LT1620CS8 |
| LT1620IS8#PBF | Analog Devices Inc | Check for Price | Analog Circuit, BIPolar, PDSO8 | LT1620CMS8#TR vs LT1620IS8#PBF |
| LT1620CS8#TR | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog IC:Other | LT1620CMS8#TR vs LT1620CS8#TR |
| LT1620IS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LT1620CMS8#TR vs LT1620IS8#TR |
| LT1620CS8#TRPBF | Linear Technology | Check for Price | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1620CMS8#TR vs LT1620CS8#TRPBF |