Part Details for LT1631CS#PBF by Analog Devices Inc
Results Overview of LT1631CS#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1631CS#PBF Information
LT1631CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1631CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4834
|
Newark | Op-Amp, 30Mhz, -40 To 85Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:30Mhz, Supply Voltage Range:2.7V To ± 15V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1631CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$10.0300 / $18.0500 | Buy Now |
|
DISTI #
LT1631CS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2310 In Stock |
|
$10.0250 / $18.0500 | Buy Now |
|
DISTI #
584-LT1631CS#PBF
|
Mouser Electronics | Precision Amplifiers 30MHz, 10V/ s, 4x R2R In & Out Prec Op RoHS: Compliant | 176 |
|
$10.0200 / $18.0500 | Buy Now |
|
DISTI #
V36:1790_06418147
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2526 | Americas - 110 |
|
$9.9000 / $10.3540 | Buy Now |
|
|
Analog Devices Inc | 30MHz, 10V/µs, 4x R2R In & Out Package Multiple: 55 | 847 |
|
$8.0200 / $18.0500 | Buy Now |
|
DISTI #
V36:1790_06418147
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2526 | Americas - 110 |
|
$9.9000 / $10.3540 | Buy Now |
|
DISTI #
V36:1790_06418147
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2526 | Americas - 110 |
|
$9.9000 / $10.3540 | Buy Now |
|
DISTI #
LT1631CS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$10.3500 / $12.0300 | Buy Now |
US Tariff Estimator: LT1631CS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1631CS#PBF
LT1631CS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1631CS#PBF Part Data Attributes
|
|
LT1631CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1631CS#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 1250uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.2 µA | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 104 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1250 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 4.5 V/Us | |
| Slew Rate-Nom | 9 V/Us | |
| Supply Current-Max | 22.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 28000 | |
| Voltage Gain-Min | 600000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
LT1631CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1631CS#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the output capacitor is properly sized and that the device is operated within its recommended operating conditions.
-
The maximum input voltage that the LT1631CS#PBF can handle is 15V. Exceeding this voltage may damage the device.
-
The LT1631CS#PBF is rated for operation up to 125°C. However, it's recommended to derate the device's performance at high temperatures. Consult the datasheet for more information on temperature derating.
-
The output voltage ripple of the LT1631CS#PBF can be calculated using the formula: ΔVout = (Iout x Rl) / (f x Cout), where Iout is the output current, Rl is the load resistance, f is the switching frequency, and Cout is the output capacitance.