Part Details for LT1631IS#TR by Analog Devices Inc
Results Overview of LT1631IS#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1631IS#TR Information
LT1631IS#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1631IS#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1631IS#TR-ND
|
DigiKey | IC OPAMP GP 30MHZ RRO 14SO Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 3522 |
|
RFQ |
US Tariff Estimator: LT1631IS#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1631IS#TR
LT1631IS#TR Part Data Attributes
|
|
LT1631IS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1631IS#TR
Analog Devices Inc
Operational Amplifier, 4 Func, 1400uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.4 µA | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 104 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 4.2 V/Us | |
| Slew Rate-Nom | 8.5 V/Us | |
| Supply Current-Max | 22.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 27000 | |
| Voltage Gain-Min | 1500000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LT1631IS#TR
This table gives cross-reference parts and alternative options found for LT1631IS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1631IS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1631IS#TRPBF | Linear Technology | Check for Price | LT1631 - 30MHz, 10V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1631IS#TR vs LT1631IS#TRPBF |
| LT1631CS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1250uV Offset-Max, BIPolar, PDSO14 | LT1631IS#TR vs LT1631CS#TRPBF |
| LT1631CS#TRPBF | Linear Technology | Check for Price | LT1631 - 30MHz, 10V/µs, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1631IS#TR vs LT1631CS#TRPBF |
| LT1631CS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 1250uV Offset-Max, BIPolar, PDSO14 | LT1631IS#TR vs LT1631CS#TR |