Part Details for LT1633CS by Analog Devices Inc
Results Overview of LT1633CS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1633CS Information
LT1633CS by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1633CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4266 |
|
RFQ |
US Tariff Estimator: LT1633CS by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1633CS
LT1633CS Part Data Attributes
|
|
LT1633CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1633CS
Analog Devices Inc
Operational Amplifier, 4 Func, 2750uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Plastic, Sop-14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2.6 µA | |
| Bias Current-Max (IIB) @25C | 2.2 µA | |
| Common-mode Reject Ratio-Min | 81 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2750 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.649 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 21 V/Us | |
| Slew Rate-Nom | 43 V/Us | |
| Supply Current-Max | 13.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 41000 | |
| Voltage Gain-Min | 600000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT1633CS
This table gives cross-reference parts and alternative options found for LT1633CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1633CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1633CS#TR | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1633CS vs LT1633CS#TR |
| LT1633CS | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1633CS vs LT1633CS |
| LT1633CS#PBF | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1633CS vs LT1633CS#PBF |
| LT1633IS#TRPBF | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1633CS vs LT1633IS#TRPBF |
| LT1633IS#PBF | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1633CS vs LT1633IS#PBF |
| LT1633IS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LT1633CS vs LT1633IS#TRPBF |
| LT1633IS#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LT1633CS vs LT1633IS#PBF |
LT1633CS Frequently Asked Questions (FAQ)
-
The LT1633CS can drive up to 10nF of capacitive load. However, it's recommended to limit the capacitive load to 1nF or less to ensure stability and optimal performance.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, place the LT1633CS close to the power supply and use short, direct traces to the input and output pins.
-
The recommended input voltage range for the LT1633CS is 2.7V to 36V. However, the device can operate with input voltages as low as 2.5V, but with reduced performance and accuracy.
-
The LT1633CS is rated for operation up to 125°C, but it's recommended to derate the device's performance and accuracy at high temperatures. Additionally, ensure that the device is properly heatsinked and follow proper thermal management practices to prevent overheating.
-
To protect the LT1633CS from overvoltage and overcurrent conditions, use a voltage regulator or a transient voltage suppressor (TVS) to limit the input voltage to the recommended range. Additionally, use a current-limiting resistor or a fuse to prevent excessive current from flowing into the device.