Part Details for LT1633CS by Linear Technology
Results Overview of LT1633CS by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1633CS Information
LT1633CS by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1633CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 6 |
|
$28.6096 | Buy Now | |
|
|
Quest Components | 4 |
|
$27.6190 | Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$7.5000 / $11.5400 | Buy Now |
US Tariff Estimator: LT1633CS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1633CS
LT1633CS Part Data Attributes
|
|
LT1633CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1633CS
Linear Technology
LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | S | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2.6 µA | |
| Bias Current-Max (IIB) @25C | 2.2 µA | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2750 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.649 Mm | |
| Low-Offset | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 10 V/Us | |
| Slew Rate-Nom | 43 V/Us | |
| Supply Current-Max | 27.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 41000 | |
| Voltage Gain-Min | 200000 | |
| Width | 3.899 Mm |
Alternate Parts for LT1633CS
This table gives cross-reference parts and alternative options found for LT1633CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1633CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1633CS#TR | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1633CS vs LT1633CS#TR |
| LT1633CS#PBF | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT1633CS vs LT1633CS#PBF |
| LT1633IS#TRPBF | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1633CS vs LT1633IS#TRPBF |
| LT1633IS#PBF | Linear Technology | Check for Price | LT1633 - 45MHz, 45V/us, Quad Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT1633CS vs LT1633IS#PBF |
| LT1633IS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LT1633CS vs LT1633IS#TRPBF |
| LT1633IS#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LT1633CS vs LT1633IS#PBF |
LT1633CS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1633CS is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a 10nF-100nF capacitor between the VIN and GND pins to filter out noise.
-
The LT1633CS is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
Yes, the LT1633CS is suitable for battery-powered devices due to its low quiescent current (IQ) of 2.5mA. However, make sure to consider the battery life and overall system power consumption when designing the power supply.