Part Details for LT1634CCZ-2.5#PBF by Analog Devices Inc
Results Overview of LT1634CCZ-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1634CCZ-2.5#PBF Information
LT1634CCZ-2.5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1634CCZ-2.5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2874
|
Newark | Voltage Ref, Shunt, 2.5V, To-92-3 Rohs Compliant: Yes |Analog Devices LT1634CCZ-2.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9200 / $8.9900 | Buy Now |
|
DISTI #
LT1634CCZ-2.5#PBF-ND
|
DigiKey | IC VREF SHUNT 0.2% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
32 In Stock |
|
$4.2153 / $7.1600 | Buy Now |
|
DISTI #
584-LT1634CCZ-2.5PBF
|
Mouser Electronics | Voltage References uP Prec Shunt V Ref RoHS: Compliant | 36 |
|
$3.8100 / $8.7300 | Buy Now |
|
|
Analog Devices Inc | uP Prec Shunt V Ref Package Multiple: 100 | 4707 |
|
$3.0500 / $8.7300 | Buy Now |
|
DISTI #
LT1634CCZ-2.5PB
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
US Tariff Estimator: LT1634CCZ-2.5#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1634CCZ-2.5#PBF
LT1634CCZ-2.5#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1634CCZ-2.5#PBF Part Data Attributes
|
|
LT1634CCZ-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1634CCZ-2.5#PBF
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Lead Free, To-226, To-92, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1410 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.50937 V | |
| Output Voltage-Min | 2.49062 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No |
Alternate Parts for LT1634CCZ-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1634CCZ-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1634CCZ-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1634BCMS8-2.5#PBF | Analog Devices Inc | $5.9457 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1634CCZ-2.5#PBF vs LT1634BCMS8-2.5#PBF |
| LT1634BIS8-2.5#PBF | Analog Devices Inc | $7.0518 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1634CCZ-2.5#PBF vs LT1634BIS8-2.5#PBF |
| LT1634CCZ-2.5#TRPBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LT1634CCZ-2.5#PBF vs LT1634CCZ-2.5#TRPBF |
| MAX6138BEXR25+T | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3 | LT1634CCZ-2.5#PBF vs MAX6138BEXR25+T |
| MAX6138AEXR25+ | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3 | LT1634CCZ-2.5#PBF vs MAX6138AEXR25+ |
| MAX6138AEXR25+T | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3 | LT1634CCZ-2.5#PBF vs MAX6138AEXR25+T |
| MAX6138AEXR25/GG8 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3 | LT1634CCZ-2.5#PBF vs MAX6138AEXR25/GG8 |
| MAX6138BEXR25+ | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3 | LT1634CCZ-2.5#PBF vs MAX6138BEXR25+ |
| LT1634BIS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | LT1634CCZ-2.5#PBF vs LT1634BIS8-2.5#TRPBF |
| MAX6138CEXR25+ | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3 | LT1634CCZ-2.5#PBF vs MAX6138CEXR25+ |
LT1634CCZ-2.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1634 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input and output voltages are within the recommended operating range.
-
The maximum power dissipation of the LT1634 is dependent on the package type and the ambient temperature. For the CCZ package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
While the LT1634 can be used as a voltage regulator, it's not recommended due to its limited current capability and lack of short-circuit protection. The LT1634 is primarily designed as a low-dropout linear regulator for precision voltage reference applications.
-
The output voltage of the LT1634 can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (2.5V), R1 is the feedback resistor, and R2 is the divider resistor.