Part Details for LT1636IS8#PBF by Analog Devices Inc
Overview of LT1636IS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1636IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8183
|
Newark | Op-Amp, 220Khz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:220Khz, Supply Voltage Range:± 1.35V To ± 22V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1636IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4600 / $6.9200 | Buy Now |
DISTI #
505-LT1636IS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 39 Weeks Container: Tube |
300 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
584-LT1636IS8#PBF
|
Mouser Electronics | Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp RoHS: Compliant | 171 |
|
$3.4900 / $6.1400 | Buy Now |
DISTI #
V36:1790_06418197
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks Date Code: 2304 | Americas - 125 |
|
$3.3500 / $4.5270 | Buy Now |
|
Analog Devices Inc | Over-The-Top uP R2R In & Out O Min Qty: 1 Package Multiple: 100 | 60 |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
LT1636IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3000 / $3.6300 | Buy Now |
Part Details for LT1636IS8#PBF
LT1636IS8#PBF CAD Models
LT1636IS8#PBF Part Data Attributes
|
LT1636IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1636IS8#PBF
Analog Devices Inc
Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.075 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Width | 3.9 mm |
Alternate Parts for LT1636IS8#PBF
This table gives cross-reference parts and alternative options found for LT1636IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1636IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1636IS8#PBF | LT1636 - Over-The-Top Micropower Rail-to-Rail Input and Output Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1636IS8#PBF vs LT1636IS8#PBF |