Filter Your Search
1 - 2 of 2 results
![]() |
LT1636IS8#PBF
Linear Technology
|
$1.3853 | Yes | Transferred | 900 µV | 0.075 V/us | 10 nA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -22 V | NO | NO | 0.03 V/us | 22 V | INDUSTRIAL | 220 | 50000 | NO | R-PDSO-G8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1636IS8#PBF
Analog Devices Inc
|
$4.4739 | No | Yes | Active | 900 µV | 0.075 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 220 | R-PDSO-G8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |