Part Details for LT1639CS#TRPBF by Analog Devices Inc
Results Overview of LT1639CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1639CS#TRPBF Information
LT1639CS#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1639CS#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM1273
|
Newark | Op-Amp, 1.2Mhz, -40 To 85Deg C, Soic-14 Rohs Compliant: Yes |Analog Devices LT1639CS#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.7600 / $14.2700 | Buy Now |
|
DISTI #
LT1639CS#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166 In Stock |
|
$6.1250 / $12.4300 | Buy Now |
|
DISTI #
584-LT1639CS#TRPBF
|
Mouser Electronics | Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps RoHS: Compliant | 2891 |
|
$6.1200 / $12.4300 | Buy Now |
|
|
Analog Devices Inc | 1.2MHz, 0.4V/us Over-The-Top u Min Qty: 1 Package Multiple: 2500 | 34 |
|
$4.9000 / $12.4300 | Buy Now |
|
DISTI #
LT1639CS#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3200 / $6.5800 | Buy Now |
US Tariff Estimator: LT1639CS#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1639CS#TRPBF
LT1639CS#TRPBF Part Data Attributes
|
|
LT1639CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1639CS#TRPBF
Analog Devices Inc
Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, So-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 88 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.225 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 200000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1639CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1639CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1639CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1499HS#PBF | Analog Devices Inc | $10.8138 | Operational Amplifier, 4 Func, 1300uV Offset-Max, BIPolar, PDSO14 | LT1639CS#TRPBF vs LT1499HS#PBF |
LT1639CS#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1639CS involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor and to minimize the loop area of the output traces to reduce electromagnetic interference (EMI).
-
To ensure stability of the LT1639CS, it's essential to follow the recommended compensation network and output capacitor values, and to ensure that the output capacitor has a low equivalent series resistance (ESR). Additionally, the input and output voltage ranges should be within the recommended specifications, and the device should be operated within its recommended temperature range.
-
The maximum output current of the LT1639CS is 1.5A, but it's recommended to limit the output current to 1A or less to ensure reliable operation and to prevent overheating. The output current should also be derated based on the ambient temperature and the device's thermal resistance.
-
The LT1639CS is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and to ensure good thermal management to prevent overheating. Additionally, the device's thermal resistance and junction temperature should be considered when designing for high-temperature operation.
-
To protect the LT1639CS from input voltage transients and surges, it's recommended to use a TVS (transient voltage suppressor) diode or a voltage clamp at the input, and to ensure that the input voltage is within the recommended specifications. Additionally, the device's input capacitor should be rated for the maximum expected input voltage.