Part Details for LT1640AHCN8#PBF by Analog Devices Inc
Overview of LT1640AHCN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1640AHCN8#PBF | Analog Devices | Neg V Hot Swap Cntr |
Price & Stock for LT1640AHCN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1640AHCN8#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8DIP Min Qty: 200 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3966 | Buy Now |
DISTI #
584-LT1640AHCN8#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntr RoHS: Compliant | 0 |
|
$2.8000 / $7.1600 | Order Now |
|
Analog Devices Inc | Neg V Hot Swap Cntr Package Multiple: 50 | 0 |
|
$2.2400 / $2.6500 | Buy Now |
DISTI #
LT1640AHCN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9000 / $3.1700 | Buy Now |
Part Details for LT1640AHCN8#PBF
LT1640AHCN8#PBF CAD Models
LT1640AHCN8#PBF Part Data Attributes
|
LT1640AHCN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1640AHCN8#PBF
Analog Devices Inc
Negative Voltage Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1640AHCN8#PBF
This table gives cross-reference parts and alternative options found for LT1640AHCN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1640AHCN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640AHCN8 | LT1640A - Negative Voltage Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640AHCN8#PBF vs LT1640AHCN8 |
LT1640AHCN8#PBF | LT1640A - Negative Voltage Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640AHCN8#PBF vs LT1640AHCN8#PBF |
LT1640AHIN8#PBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640AHCN8#PBF vs LT1640AHIN8#PBF |
LT1640AHIN8 | LT1640A - Negative Voltage Hot Swap Controller; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1640AHCN8#PBF vs LT1640AHIN8 |