Part Details for LT1640HCS8#PBF by Linear Technology
Overview of LT1640HCS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1640HCS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 67 |
|
$3.4054 / $7.8585 | Buy Now |
Part Details for LT1640HCS8#PBF
LT1640HCS8#PBF CAD Models
LT1640HCS8#PBF Part Data Attributes
|
LT1640HCS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1640HCS8#PBF
Linear Technology
LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1640HCS8#PBF
This table gives cross-reference parts and alternative options found for LT1640HCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1640HCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4250LIS8#TR | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1640HCS8#PBF vs LT4250LIS8#TR |
LT4250HIS8#PBF | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1640HCS8#PBF vs LT4250HIS8#PBF |
LT1640LCS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LT1640HCS8#PBF vs LT1640LCS8#TR |
LT1640HCS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LT1640HCS8#PBF vs LT1640HCS8#TR |
LT4250HIS8#PBF | Negative 48V Hot Swap Controller | Analog Devices Inc | LT1640HCS8#PBF vs LT4250HIS8#PBF |
ISL6140IBZ-T | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | LT1640HCS8#PBF vs ISL6140IBZ-T |
LT1640HIS8#TRPBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640HCS8#PBF vs LT1640HIS8#TRPBF |
LT1640HIS8#PBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640HCS8#PBF vs LT1640HIS8#PBF |
LT4250LCS8#TR | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640HCS8#PBF vs LT4250LCS8#TR |
ISL6140CBZ | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | LT1640HCS8#PBF vs ISL6140CBZ |