There are no models available for this part yet.
Overview of LT1641-1CS8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1641-1CS8#PBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT1641CS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntr | |
LT1641-1CS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntrs |
Price & Stock for LT1641-1CS8#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 113 |
|
RFQ | ||||
Bristol Electronics | 37 |
|
RFQ | ||||
Win Source Electronics | IC CONTRLR HOTSWAP POSVOLT 8SOIC | 4000 |
|
$4.5220 / $6.7830 | Buy Now |
CAD Models for LT1641-1CS8#PBF by Linear Technology
Part Data Attributes for LT1641-1CS8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Current-Max (Isup)
|
5.5 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.31V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LT1641-1CS8#PBF
This table gives cross-reference parts and alternative options found for LT1641-1CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641-1CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641-1IS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641-1CS8#PBF vs LT1641-1IS8 |
LT1641-1CS8 | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641-1CS8#PBF vs LT1641-1CS8 |
LT1641-1IS8 | LT1641-1 and -2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641-1CS8#PBF vs LT1641-1IS8 |
LT1641-1IS8#PBF | LT1641-1IS8#PBF | Analog Devices Inc | LT1641-1CS8#PBF vs LT1641-1IS8#PBF |
Related Parts for LT1641-1CS8#PBF
-
LTC2907CDDB#TRPBFPower Management Circuits
-
MC79M12BDTRKGLinear Regulator ICs
-
NCV7608DWR2GPeripheral Drivers
-
XC3S200A-4FTG256CField Programmable Gate Arrays
-
AD5410AREZ-REEL7Digital to Analog Converters
-
SMDA12C-7.TBTTransient Suppressors
-
RK73H1ERTTP3831FFixed Resistors
-
74LCX04MTRGates
-
LPS5030-123MRCFixed Inductors