-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8211
|
Newark | Dc/Dc Ctrl, Push-Pull, 250Khz, 125Deg C, Supply Voltage Min:4V, Supply Voltage Max:20V, No. Of Outputs:1Outputs, Duty Cycle (%):46%, Ic Case/Package:Ssop, No. Of Pins:20Pins, Switching Frequency:250Khz, Topology:Push-Pull Rohs Compliant: Yes |Analog Devices LT1683EG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$9.3000 / $12.5900 | Buy Now |
DISTI #
LT1683EG#PBF-ND
|
DigiKey | IC REG CTRLR PUSH-PULL 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
747 In Stock |
|
$7.6703 / $12.1100 | Buy Now |
DISTI #
584-LT1683EG#PBF
|
Mouser Electronics | Switching Voltage Regulators Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller RoHS: Compliant | 142 |
|
$8.3600 / $12.1100 | Buy Now |
|
Analog Devices Inc | SR Controlled Ultralow N PP DC Min Qty: 1 Package Multiple: 66 | 7608 |
|
$5.7100 / $12.1100 | Buy Now |
|
NexGen Digital | 600 |
|
RFQ | ||
DISTI #
4026218
|
element14 Asia-Pacific | DC/DC CTRL, PUSH-PULL, 250KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 63 |
|
$8.0910 / $12.7679 | Buy Now |
DISTI #
4026218
|
Farnell | DC/DC CTRL, PUSH-PULL, 250KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 63 |
|
$7.5804 / $11.9782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1683EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1683EG#PBF
Analog Devices Inc
Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1640 (G20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LT1683EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1683EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1683IG#PBF | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683EG#PBF vs LT1683IG#PBF |
LT1683EG#TR | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683EG#PBF vs LT1683EG#TR |
LT1683IG#PBF | Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller | Analog Devices Inc | LT1683EG#PBF vs LT1683IG#PBF |
LT1683EG#TRPBF | LT1683 - Slew Rate Controlled Ultralow Noise Push-Pull DC/DC Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1683EG#PBF vs LT1683EG#TRPBF |
LT1683EG | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1683EG#PBF vs LT1683EG |
LT1683IG | Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1683EG#PBF vs LT1683IG |