Part Details for LT1715IMS#PBF by Analog Devices Inc
Results Overview of LT1715IMS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1715IMS#PBF Information
LT1715IMS#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1715IMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8221
|
Newark | Comparator, Msop-10, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:4Ns, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Msop, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT1715IMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.6200 / $13.1800 | Buy Now |
|
|
Analog Devices Inc | 4ns, 150MHz 2x Comp w/ Indepen Package Multiple: 50 | 1426 |
|
$5.3000 / $13.1800 | Buy Now |
|
DISTI #
LT1715IMSPBF
|
TME | IC: comparator, fast, Cmp: 2, 4ns, 2.7÷12V, SMT, MSOP10, tube Min Qty: 1 | 0 |
|
$6.9000 / $9.6600 | RFQ |
|
DISTI #
LT1715IMS#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$6.8400 / $7.9500 | Buy Now |
US Tariff Estimator: LT1715IMS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1715IMS#PBF
LT1715IMS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1715IMS#PBF Part Data Attributes
|
|
LT1715IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1715IMS#PBF
Analog Devices Inc
4ns, 150MHz Dual Comparator with Independent Input/Output Supplies
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | COMPARATOR | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | PUSH-PULL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 6 ns | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for LT1715IMS#PBF
This table gives cross-reference parts and alternative options found for LT1715IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1715IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1715CMS#TRPBF | Analog Devices Inc | $5.9082 | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies | LT1715IMS#PBF vs LT1715CMS#TRPBF |
| LT1715CMS#PBF | Analog Devices Inc | $6.2869 | 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies | LT1715IMS#PBF vs LT1715CMS#PBF |
| LT1715CMS#TRPBF | Linear Technology | Check for Price | LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LT1715IMS#PBF vs LT1715CMS#TRPBF |
| LT1715CMS#PBF | Linear Technology | Check for Price | LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LT1715IMS#PBF vs LT1715CMS#PBF |
| LT1715IMS#PBF | Linear Technology | Check for Price | LT1715 - 4ns, 150MHz Dual Comparator with Independent Input/Output Supplies; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT1715IMS#PBF vs LT1715IMS#PBF |
LT1715IMS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1715 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended at the output.
-
The maximum input voltage that the LT1715 can handle is 15V. Exceeding this voltage may damage the device.
-
The LT1715 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LT1715, start by checking the input and output voltages, and the output current. Verify that the device is properly powered and that the input and output capacitors are of high quality. Check for any signs of overheating or physical damage to the device.