Part Details for LT1716CS5#TRM by Analog Devices Inc
Overview of LT1716CS5#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LT1716CS5#TRM
LT1716CS5#TRM CAD Models
LT1716CS5#TRM Part Data Attributes
|
LT1716CS5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1716CS5#TRM
Analog Devices Inc
Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1400 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5500 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1716CS5#TRM
This table gives cross-reference parts and alternative options found for LT1716CS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716CS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1716CS5 | Comparator, 1 Func, 2000uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRM vs LT1716CS5 |
LT1716IS5#TRPBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#TRM vs LT1716IS5#TRPBF |
LT1716IS5#TRMPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRM vs LT1716IS5#TRMPBF |
LT1716IS5 | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#TRM vs LT1716IS5 |
LT1716CS5#TRPBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#TRM vs LT1716CS5#TRPBF |
LT1716CS5#TRPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRM vs LT1716CS5#TRPBF |
LT1716CS5#TRMPBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#TRM vs LT1716CS5#TRMPBF |
LT1716IS5#TRM | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRM vs LT1716IS5#TRM |
LT1716IS5#TRPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRM vs LT1716IS5#TRPBF |
LT1716IS5#TR | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRM vs LT1716IS5#TR |