Part Details for LT1716CS5#TRPBF by Linear Technology
Overview of LT1716CS5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1716CS5#TRPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716CS5#TRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1716CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC COMP OTT R-R 44V TSOT-23-5 | 12411 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for LT1716CS5#TRPBF
LT1716CS5#TRPBF CAD Models
LT1716CS5#TRPBF Part Data Attributes
|
LT1716CS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1716CS5#TRPBF
Linear Technology
LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1400 µA | |
Bias Current-Max (IIB) @25C | 13 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5500 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1716CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT1716CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1716CS5 | Comparator, 1 Func, 2000uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRPBF vs LT1716CS5 |
LT1716IS5#TRPBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#TRPBF vs LT1716IS5#TRPBF |
LT1716IS5#TRMPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRPBF vs LT1716IS5#TRMPBF |
LT1716IS5 | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#TRPBF vs LT1716IS5 |
LT1716CS5#TRPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRPBF vs LT1716CS5#TRPBF |
LT1716CS5#TRM | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRPBF vs LT1716CS5#TRM |
LT1716CS5#TRMPBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#TRPBF vs LT1716CS5#TRMPBF |
LT1716IS5#TRM | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRPBF vs LT1716IS5#TRM |
LT1716IS5#TRPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRPBF vs LT1716IS5#TRPBF |
LT1716IS5#TR | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRPBF vs LT1716IS5#TR |