-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8222
|
Newark | Comparator, Tsot-23-5, -40 To 85Deg C, Comparator Type:Micropower, Precision, No. Of Channels:1Channels, Response Time/Propogation Delay:5.5Μs, Supply Voltage Range:2.4V To 2.7V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1716CS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 504 |
|
$1.9400 / $2.4600 | Buy Now |
DISTI #
505-LT1716CS5#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16544 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
584-LT1716CS5#TRMPBF
|
Mouser Electronics | Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp RoHS: Compliant | 7800 |
|
$1.8600 / $3.5300 | Buy Now |
|
Analog Devices Inc | 44V Over-The-Top, uW, Prec RR Min Qty: 1 Package Multiple: 500 | 3809 |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
LT1716CS5TRMPBF
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷44V, SMT, TSOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.8800 / $2.6300 | RFQ |
|
Ameya Holding Limited | LT1716CS5#TRMPBF 比较器, 开路集电极输出, 多种电源电压适用, 5引脚 TSOT-23封装 | 3354 |
|
RFQ | |
DISTI #
LT1716CS5TRMPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.7000 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1716CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1716CS5#TRMPBF
Analog Devices Inc
SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1400 µA | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5500 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1716CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1716CS5#TR | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRMPBF vs LT1716CS5#TR |
LT1716IS5 | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#TRMPBF vs LT1716IS5 |
LT1716IS5 | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRMPBF vs LT1716IS5 |
LT1716CS5 | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1716CS5#TRMPBF vs LT1716CS5 |
LT1716IS5#TRM | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#TRMPBF vs LT1716IS5#TRM |
LT1716IS5#TR | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRMPBF vs LT1716IS5#TR |
LT1716IS5#TRPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRMPBF vs LT1716IS5#TRPBF |
LT1716CS5#TRM | Comparator, 1 Func, 2400uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716CS5#TRMPBF vs LT1716CS5#TRM |
LT1716IS5#TRPBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1716CS5#TRMPBF vs LT1716IS5#TRPBF |
LT1716CS5#TRPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716CS5#TRMPBF vs LT1716CS5#TRPBF |