Part Details for LT1719CS6#TR by Linear Technology
Results Overview of LT1719CS6#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1719CS6#TR Information
LT1719CS6#TR by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1719CS6#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Amplifiers | 3977 |
|
RFQ | |
|
|
Win Source Electronics | 7460 |
|
$26.1134 / $39.1695 | Buy Now |
US Tariff Estimator: LT1719CS6#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1719CS6#TR
LT1719CS6#TR Part Data Attributes
|
|
LT1719CS6#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1719CS6#TR
Linear Technology
Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | 1 Mm Height, Lead Free, Plastic, Mo-193, Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | S6 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | ||
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 7 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LT1719CS6#TR
This table gives cross-reference parts and alternative options found for LT1719CS6#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719CS6#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1719IS6 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | LT1719CS6#TR vs LT1719IS6 |
| LT1719IS6 | Linear Technology | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | LT1719CS6#TR vs LT1719IS6 |
| LT1719IS6#TRM | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6 | LT1719CS6#TR vs LT1719IS6#TRM |