Part Details for LT1722IS5#TRMPBF by Analog Devices Inc
Results Overview of LT1722IS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1722IS5#TRMPBF Information
LT1722IS5#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1722IS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8236
|
Newark | Op-Amp, 200Mhz, -40 To 85Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:± 2.3V To ± 5.5V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1722IS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1247 |
|
$1.9200 / $4.6800 | Buy Now |
|
DISTI #
LT1722IS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1484 In Stock |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
584-LT1722IS5#TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers x 200MHz L N Prec Op Amps RoHS: Compliant | 1361 |
|
$1.9200 / $4.6800 | Buy Now |
|
DISTI #
V72:2272_06418835
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 Container: Cut Strips | Americas - 3 |
|
$1.8720 | Buy Now |
|
|
Analog Devices Inc | x 200MHz L N Prec Op Amps Package Multiple: 500 | 197 |
|
$1.8250 / $5.0900 | Buy Now |
|
DISTI #
V72:2272_06418835
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 Container: Cut Strips | Americas - 3 |
|
$1.8720 | Buy Now |
|
DISTI #
LT1722IS5TRMPBF
|
TME | IC: operational amplifier, 200MHz, Ch: 1, ±2.5÷5VDC,5÷10VDC, 400uV Min Qty: 1 | 0 |
|
$2.0700 / $2.9000 | RFQ |
|
DISTI #
V72:2272_06418835
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 Container: Cut Strips | Americas - 3 |
|
$1.8720 | Buy Now |
|
DISTI #
LT1722IS5TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8900 / $2.0100 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99LT1722MatteTin(Sn)opampbuffercircuit2.9mm0.4muA400muV200000kHz | 5300 |
|
RFQ |
US Tariff Estimator: LT1722IS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1722IS5#TRMPBF
LT1722IS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1722IS5#TRMPBF Part Data Attributes
|
|
LT1722IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1722IS5#TRMPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsop-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 20 V/Us | |
| Slew Rate-Nom | 70 V/Us | |
| Supply Current-Max | 6.45 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200000 | |
| Voltage Gain-Min | 2000 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LT1722IS5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1722IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1722IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1722IS5#PBF | Analog Devices Inc | Check for Price | Single 200MHz Low Noise Precision Op Amps | LT1722IS5#TRMPBF vs LT1722IS5#PBF |
| LT1722IS5#TRMPBF | Linear Technology | Check for Price | LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1722IS5#TRMPBF vs LT1722IS5#TRMPBF |
LT1722IS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1722IS5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is placed close to the device. Additionally, avoid using long input traces and minimize the input capacitance.
-
The maximum input voltage that the LT1722IS5 can handle is 15V. Exceeding this voltage may damage the device. It's recommended to use input voltage limiting resistors or a voltage regulator to ensure the input voltage stays within the recommended range.
-
The LT1722IS5 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques, such as heat sinks or thermal interfaces, to ensure reliable operation.
-
To troubleshoot issues with the LT1722IS5, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Verify that the component values and PCB layout meet the recommended guidelines. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.