Part Details for LT1723CS8#PBF by Analog Devices Inc
Results Overview of LT1723CS8#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1723CS8#PBF Information
LT1723CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1723CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK2473
|
Newark | Op-Amp, 200Mhz, 0 To 70Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices LT1723CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$2.1500 / $5.6300 | Buy Now |
|
DISTI #
161-LT1723CS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
168 In Stock |
|
$2.1936 / $4.0300 | Buy Now |
|
DISTI #
584-LT1723CS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 200MHz L N Prec Op Amps RoHS: Compliant | 116 |
|
$2.0100 / $5.4700 | Buy Now |
|
|
Analog Devices Inc | 2x 200MHz L N Prec Op Amps Package Multiple: 100 | 6134 |
|
$2.0125 / $5.4700 | Buy Now |
|
DISTI #
35211895
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 6000 |
|
$1.9913 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 128 |
|
$1.7000 / $2.1200 | Buy Now |
|
DISTI #
35211895
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 6000 |
|
$1.9913 | Buy Now |
|
DISTI #
LT1723CS8PBF
|
TME | IC: operational amplifier, 200MHz, Ch: 2, ±2.5÷5VDC,5÷10VDC, SO8 Min Qty: 1 | 0 |
|
$2.1900 / $3.0700 | RFQ |
|
DISTI #
LT1723CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 300 | 0 |
|
$2.0800 / $2.2800 | Buy Now |
|
DISTI #
35211895
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 6000 |
|
$1.9913 | Buy Now |
US Tariff Estimator: LT1723CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1723CS8#PBF
LT1723CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1723CS8#PBF Part Data Attributes
|
|
LT1723CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1723CS8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.35 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 700 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 45 V/Us | |
| Slew Rate-Nom | 70 V/Us | |
| Supply Current-Max | 5.95 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200000 | |
| Voltage Gain-Min | 30000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LT1723CS8#PBF
This table gives cross-reference parts and alternative options found for LT1723CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1723CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1723CS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8 | LT1723CS8#PBF vs LT1723CS8#TRPBF |
LT1723CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1723CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1723CS8 is dependent on the ambient temperature and the thermal resistance of the package. For the 8-pin SOIC package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT1723CS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper thermal management to prevent overheating.
-
To protect the LT1723CS8 from input voltage transients, use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input. Additionally, ensure that the input voltage is within the recommended range and use a suitable input filter capacitor to reduce noise and transients.