Part Details for LT1725CS by Linear Technology
Results Overview of LT1725CS by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1725CS Information
LT1725CS by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1725CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
|
Quest Components | 12 |
|
$8.8500 / $13.2750 | Buy Now |
US Tariff Estimator: LT1725CS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1725CS
LT1725CS Part Data Attributes
|
|
LT1725CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1725CS
Linear Technology
Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | S | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 11 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.906 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 125 Khz | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LT1725CS
This table gives cross-reference parts and alternative options found for LT1725CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1725CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1725IS#PBF | Analog Devices Inc | $5.3285 | Switching Controller, Current-mode, 125kHz Switching Freq-Max, BIPolar, PDSO16 | LT1725CS vs LT1725IS#PBF |
| LT1725CS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 125kHz Switching Freq-Max, BIPolar, PDSO16 | LT1725CS vs LT1725CS#TR |
| LT1725IS | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16 | LT1725CS vs LT1725IS |
| LT1725CS#TRPBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16 | LT1725CS vs LT1725CS#TRPBF |
| LT1725CS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 125kHz Switching Freq-Max, BIPolar, PDSO16 | LT1725CS vs LT1725CS |
| LT1725IS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 125kHz Switching Freq-Max, BIPolar, PDSO16 | LT1725CS vs LT1725IS |
| LT1725CS#PBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 125kHz Switching Freq-Max, BIPolar, PDSO16 | LT1725CS vs LT1725CS#PBF |
| LT1725CS#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16 | LT1725CS vs LT1725CS#PBF |
| LT1725IS#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, PDSO16 | LT1725CS vs LT1725IS#PBF |