-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1761ES5-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1761ES5-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.19 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1761ES5-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1761IS5-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3.3 vs LT1761IS5-3.3 |
LT1761ES5-3.3#TRMPBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3.3 vs LT1761ES5-3.3#TRMPBF |
LT1761ES5-3.3#TRPBF | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-3.3 vs LT1761ES5-3.3#TRPBF |
LT1761IS5-3.3#TRM | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3.3 vs LT1761IS5-3.3#TRM |
LT1761ES5-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3.3 vs LT1761ES5-3.3#TR |
LT1761IS5-3.3#PBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-3.3 vs LT1761IS5-3.3#PBF |
LT1761ES5-3.3#TR | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-3.3 vs LT1761ES5-3.3#TR |
LT1761IS5-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-3.3 vs LT1761IS5-3.3 |
LT1761IS5-3.3#TR | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-3.3 vs LT1761IS5-3.3#TR |
LT1761ES5-3.3#TRM | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-3.3 vs LT1761ES5-3.3#TRM |