LT1761ES5-SD#TRMPBF
Description: 100mA, Low Noise, LDO Micropower Regulators in TSOT-23

Overview of LT1761ES5-SD#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LT1761ES5-5#TRMPBF Analog Devices 100mA, L N, LDO uP Regs in TSO
LT1761ES5-2.8#TRMPBF Analog Devices 100mA, L N, LDO uP Regs in TSO
LT1761ES5-2.5#TRMPBF Analog Devices 100mA, L N, LDO uP Regs in TSO

Price & Stock for LT1761ES5-SD#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8244
Newark Ldo, Adj, 0.1A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1761ES5-SD#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 269
  • 1 $4.0100
  • 10 $2.9400
  • 25 $2.8400
  • 50 $2.7400
  • 100 $2.6400
  • 250 $2.3600
  • 500 $2.2100
  • 1,000 $2.0400
$2.0400 / $4.0100 Buy Now
DISTI # 505-LT1761ES5-SD#TRMPBFCT-ND
DigiKey IC REG LIN POS ADJ 100MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10240
In Stock
  • 1 $5.3800
  • 10 $3.6020
  • 25 $3.1404
  • 100 $2.6233
  • 250 $2.3721
  • 500 $2.2189
  • 1,000 $2.0917
  • 1,500 $2.0275
  • 2,500 $1.9561
  • 3,500 $1.9141
  • 5,000 $1.9000
$1.9000 / $5.3800 Buy Now
DISTI # 584-1761ES5-SDTRMPBF
Mouser Electronics LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 RoHS: Compliant 41950
  • 1 $4.6500
  • 10 $2.9400
  • 100 $2.5600
  • 250 $2.2100
  • 500 $2.1300
  • 1,000 $2.0000
  • 2,500 $1.9100
$1.9100 / $4.6500 Buy Now
Analog Devices Inc 100mA, L N, LDO uP Regs in TSO Package Multiple: 500 2048
  • 1 $5.3800
  • 10 $3.6020
  • 25 $3.1404
  • 100 $2.6233
  • 250 $2.3721
  • 500 $2.2189
  • 1,000 $2.0917
  • 1,500 $2.0275
  • 2,500 $1.9561
  • 5,000 $1.9000
$1.9000 / $5.3800 Buy Now
DISTI # LT1761ES5-SDTRMPBF
TME IC: voltage regulator, LDO,linear,adjustable, 1.22÷20V, 0.1A Min Qty: 1 0
  • 1 $3.6300
  • 5 $3.4200
  • 25 $3.0700
  • 100 $2.6500
$2.6500 / $3.6300 RFQ
DISTI # LT1761ES5SDTRMP
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 0
  • 500 $2.0900
  • 1,000 $2.0400
  • 5,000 $1.9600
$1.9600 / $2.0900 Buy Now
DISTI # C1S103102572124
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 500
  • 500 $2.5400
$2.5400 Buy Now
DISTI # C1S424500073849
Chip1Stop LDO Regulator Pos 1.22V to 20V 0.1A Automotive 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 432
  • 1 $3.8400
  • 10 $2.7200
  • 50 $2.6900
  • 100 $2.5100
  • 200 $2.3500
$2.3500 / $3.8400 Buy Now
DISTI # C1S103101604596
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 265
  • 1 $4.2520
  • 10 $2.8300
  • 25 $2.8010
  • 100 $2.5070
  • 250 $1.9490
$1.9490 / $4.2520 Buy Now

CAD Models for LT1761ES5-SD#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1761ES5-SD#TRMPBF by Analog Devices Inc

LT1761ES5-SD#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
05-08-1635
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.45 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.22 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LT1761ES5-SD#TRMPBF
    Analog Devices Inc
    100mA, Low Noise, LDO Micropower Regulators in TSOT-23
    VS

Alternate Parts for LT1761ES5-SD#TRMPBF

This table gives cross-reference parts and alternative options found for LT1761ES5-SD#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1761ES5-SD#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1761ES5-SD#TRPBF 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 Analog Devices Inc LT1761ES5-SD#TRMPBF vs LT1761ES5-SD#TRPBF
LT1761ES5-SD Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 Analog Devices Inc LT1761ES5-SD#TRMPBF vs LT1761ES5-SD
LT1761IS5-SD#PBF LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1761ES5-SD#TRMPBF vs LT1761IS5-SD#PBF
LT1761ES5-SD LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1761ES5-SD#TRMPBF vs LT1761ES5-SD
LT1761ES5-SD#TR LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1761ES5-SD#TRMPBF vs LT1761ES5-SD#TR
LT1761IS5-SD IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1761ES5-SD#TRMPBF vs LT1761IS5-SD
LT1761ES5-SD#TRMPBF LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1761ES5-SD#TRMPBF vs LT1761ES5-SD#TRMPBF
LT1761ES5-SD#TRM LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1761ES5-SD#TRMPBF vs LT1761ES5-SD#TRM
LT1761IS5-SD Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO5 Analog Devices Inc LT1761ES5-SD#TRMPBF vs LT1761IS5-SD
LT1761IS5-SD#TR IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator Linear Technology LT1761ES5-SD#TRMPBF vs LT1761IS5-SD#TR
Part Number Description Manufacturer Compare
MIC5233YMS-TR Adjustable Positive LDO Regulator Microchip Technology Inc LT1761ES5-SD#TRMPBF vs MIC5233YMS-TR
MIC5233YM5-TR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc LT1761ES5-SD#TRMPBF vs MIC5233YM5-TR
LT1761ES5-SD#TRPBF 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 Analog Devices Inc LT1761ES5-SD#TRMPBF vs LT1761ES5-SD#TRPBF
MIC5233BM5TR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc LT1761ES5-SD#TRMPBF vs MIC5233BM5TR
MIC5233BM5 Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc LT1761ES5-SD#TRMPBF vs MIC5233BM5
LT1761IS5-SD#TRPBF 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 Analog Devices Inc LT1761ES5-SD#TRMPBF vs LT1761IS5-SD#TRPBF
LT1761IS5-SD#PBF 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 Analog Devices Inc LT1761ES5-SD#TRMPBF vs LT1761IS5-SD#PBF
MIC5233YM5 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc LT1761ES5-SD#TRMPBF vs MIC5233YM5
MIC5233BM5TR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc LT1761ES5-SD#TRMPBF vs MIC5233BM5TR
MIC5233YM5-TRVAO Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, PDSO5 Microchip Technology Inc LT1761ES5-SD#TRMPBF vs MIC5233YM5-TRVAO

Related Parts for LT1761ES5-SD#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1761ES5-SD#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1761ES5-SD#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1761ES5-SD#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT1761ES5-SD#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1761ES5-SD#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1761ES5-SD#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1761ES5-SD#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1761ES5-SD#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1761ES5-SD#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: