-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150mA, Low Noise, LDO Micropower Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8254
|
Newark | Ldo, Fixed, 5V, 0.15A, Msop-8, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:150Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1762EMS8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8400 / $4.5300 | Buy Now |
DISTI #
505-LT1762EMS8-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
492 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
584-LT1762EMS8-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 150mA, L N, LDO uP Regs RoHS: Compliant | 7289 |
|
$2.0300 / $4.3600 | Buy Now |
|
Analog Devices Inc | 150mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 50 | 2239 |
|
$2.1896 / $4.3600 | Buy Now |
|
Rochester Electronics | LT1762 - 150mA, Low Noise, LDO Micropower Regulator RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.0200 / $2.3800 | Buy Now |
DISTI #
LT1762EMS8-5PBF
|
TME | IC: voltage regulator, LDO,fixed, 4875÷5125mV, 0.15A, MSOP8, SMD Min Qty: 1 | 0 |
|
$2.5500 / $3.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1762EMS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1762EMS8-5#PBF
Analog Devices Inc
150mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |