Part Details for LT1763CS8-1.5#TR by Analog Devices Inc
Overview of LT1763CS8-1.5#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1763CS8-1.5#TR
LT1763CS8-1.5#TR CAD Models
LT1763CS8-1.5#TR Part Data Attributes
|
LT1763CS8-1.5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-1.5#TR
Analog Devices Inc
Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.538 V | |
Output Voltage1-Min | 1.462 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for LT1763CS8-1.5#TR
This table gives cross-reference parts and alternative options found for LT1763CS8-1.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-1.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763IS8-1.5#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-1.5#TR vs LT1763IS8-1.5#PBF |
LT1763CS8-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT1763CS8-1.5#TR vs LT1763CS8-1.5 |
LT1763IS8-1.5#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CS8-1.5#TR vs LT1763IS8-1.5#TRPBF |
LT1763IS8-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1763CS8-1.5#TR vs LT1763IS8-1.5 |
LT1763CS8-1.5#PBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-1.5#TR vs LT1763CS8-1.5#PBF |
LT1763CS8-1.5#TR | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CS8-1.5#TR vs LT1763CS8-1.5#TR |
LT1763CS8-1.5#TRPBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CS8-1.5#TR vs LT1763CS8-1.5#TRPBF |
LT1763CS8-1.5#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1763CS8-1.5#TR vs LT1763CS8-1.5#PBF |
LT1763IS8-1.5#TRPBF | 500mA, Low Noise, LDO Micropower Regulators | Analog Devices Inc | LT1763CS8-1.5#TR vs LT1763IS8-1.5#TRPBF |
LT1763IS8-1.5#PBF | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1763CS8-1.5#TR vs LT1763IS8-1.5#PBF |