Part Details for LT1763CS8-1.8#TRPBF by Analog Devices Inc
Results Overview of LT1763CS8-1.8#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-1.8#TRPBF Information
LT1763CS8-1.8#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-1.8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4926
|
Newark | Ldo, Fixed, 1.8V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:1.8V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:500Ma Rohs Compliant: Yes |Analog Devices LT1763CS8-1.8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2746 |
|
$3.5500 / $8.2800 | Buy Now |
|
DISTI #
505-LT1763CS8-1.8#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 8-SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2398 In Stock |
|
$3.5500 / $8.2800 | Buy Now |
|
DISTI #
584-1763CS8-1.8TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 7154 |
|
$3.5400 / $8.2800 | Buy Now |
|
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 2500 | 480 |
|
$2.8400 / $8.2800 | Buy Now |
|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, 0.45V DROPOUT, BIPOLAR, PDSO8 | 68 |
|
$3.2900 / $7.0500 | Buy Now |
|
DISTI #
LT1763CS81.8TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
|
|
Chip Stock | LDO,FIXED,1.8V,0.5A,NSOIC,125DEGC, Availableuntilstocksareexhausted | 6110 |
|
RFQ |
US Tariff Estimator: LT1763CS8-1.8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CS8-1.8#TRPBF
LT1763CS8-1.8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1763CS8-1.8#TRPBF Part Data Attributes
|
|
LT1763CS8-1.8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-1.8#TRPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.018% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 1.845 V | |
| Output Voltage1-Min | 1.755 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 3.9 Mm |
Alternate Parts for LT1763CS8-1.8#TRPBF
This table gives cross-reference parts and alternative options found for LT1763CS8-1.8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-1.8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CS8-1.8 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-1.8#TRPBF vs LT1763CS8-1.8 |
LT1763CS8-1.8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-1.8 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device to minimize noise and oscillations.
-
The maximum output current that the LT1763CS8-1.8 can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the LT1763CS8-1.8 can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage can be calculated using the formula: Vout = 1.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LT1763CS8-1.8 is 150°C. The device will shut down if the junction temperature exceeds this value, and will restart when the temperature drops below 130°C.