Part Details for LT1763MPDE#TRPBF by Analog Devices Inc
Results Overview of LT1763MPDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763MPDE#TRPBF Information
LT1763MPDE#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763MPDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1763MPDE#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1437 In Stock |
|
$10.6250 / $18.8700 | Buy Now |
|
DISTI #
584-LT1763MPDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L N, LDO uP Regs RoHS: Compliant | 2263 |
|
$10.6200 / $18.8700 | Buy Now |
|
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 2500 | 288 |
|
$8.5000 / $18.8700 | Buy Now |
|
DISTI #
LT1763MPDETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.9800 / $11.4000 | Buy Now |
|
|
Chip Stock | 1.22V-20VAdjustablePositiveLdoRegulator0.45VDropoutPDSO12 | 6600 |
|
RFQ |
US Tariff Estimator: LT1763MPDE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763MPDE#TRPBF
LT1763MPDE#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1763MPDE#TRPBF Part Data Attributes
|
|
LT1763MPDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763MPDE#TRPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4 X 3 Mm, 0.75 Mm Height, Lead Free, Plastic, Mo-229wged, Dfn-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1695 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 2.1 V | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Line Regulation-Max (%/V) | 0.0228 | |
| Load Regulation-Max(%) | 0.984% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1763MPDE#TRPBF
This table gives cross-reference parts and alternative options found for LT1763MPDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763MPDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CDE#PBF | Analog Devices Inc | $4.5684 | 500mA, Low Noise, LDO Micropower Regulators | LT1763MPDE#TRPBF vs LT1763CDE#PBF |
| LT1763MPDE | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO12 | LT1763MPDE#TRPBF vs LT1763MPDE |
| LT1763CDE#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12 | LT1763MPDE#TRPBF vs LT1763CDE#TR |
| LT1763IDE | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO12 | LT1763MPDE#TRPBF vs LT1763IDE |
LT1763MPDE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1763MPDE#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR and is properly decoupled from the input. You can also add a small resistor (e.g., 10Ω) in series with the output capacitor to dampen oscillations.
-
The LT1763MPDE#TRPBF is rated for operation up to 125°C ambient temperature, but it's recommended to derate the output current and voltage as the temperature increases to ensure reliable operation. Consult the datasheet for thermal derating curves.
-
While the datasheet recommends a specific input capacitor value and type, you can use a different value or type as long as it meets the minimum capacitance and ESR requirements. However, be aware that this may affect the regulator's performance, stability, and noise characteristics.
-
The LT1763MPDE#TRPBF has built-in overcurrent protection, but you can add external protection components such as a TVS diode or a fuse to protect against overvoltage and overcurrent conditions. Consult the datasheet for recommended protection circuits.