Part Details for LT1766HFE#PBF by Analog Devices Inc
Results Overview of LT1766HFE#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1766HFE#PBF Information
LT1766HFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1766HFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4954
|
Newark | Dc/Dc Conv, Buck, 200Khz, 140Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:60V, Max Output Current:1.5A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT1766HFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$6.3800 / $12.4800 | Buy Now |
|
DISTI #
LT1766HFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1110 In Stock |
|
$7.0875 / $13.8700 | Buy Now |
|
DISTI #
584-LT1766HFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 5.5V to 60V 1.5A, 200kHz Buck Sw Reg RoHS: Compliant | 116 |
|
$7.0800 / $13.8700 | Buy Now |
|
|
Analog Devices Inc | 5.5V to 60V 1.5A, 200kHz Buck Package Multiple: 95 | 1457 |
|
$5.6700 / $13.8700 | Buy Now |
|
DISTI #
35212275
|
Verical | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 1235 |
|
$7.0130 | Buy Now |
|
DISTI #
80620336
|
Verical | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2412 | Americas - 22 |
|
$6.7100 | Buy Now |
|
DISTI #
35212275
|
Verical | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 1235 |
|
$7.0130 | Buy Now |
|
DISTI #
80620336
|
Verical | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2412 | Americas - 22 |
|
$6.7100 | Buy Now |
|
DISTI #
LT1766HFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$7.3200 / $8.5100 | Buy Now |
|
DISTI #
35212275
|
Verical | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 1235 |
|
$7.0130 | Buy Now |
US Tariff Estimator: LT1766HFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1766HFE#PBF
LT1766HFE#PBF Part Data Attributes
|
|
LT1766HFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1766HFE#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 140 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 4.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 228 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT1766HFE#PBF
This table gives cross-reference parts and alternative options found for LT1766HFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1766HFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1766HFE#TR | Linear Technology | Check for Price | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16 | LT1766HFE#PBF vs LT1766HFE#TR |
| LT1766EFE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, BIPolar, PDSO16 | LT1766HFE#PBF vs LT1766EFE |
| LT1766HFE#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16 | LT1766HFE#PBF vs LT1766HFE#PBF |
LT1766HFE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1766HFE#PBF is -40°C to 125°C.
-
Yes, the LT1766HFE#PBF is a high-reliability part that meets the requirements of the Automotive Electronics Council (AEC) Q100 Grade 1 standard, making it suitable for high-reliability applications.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output pins with suitable capacitors. Additionally, consider using a compensation network to optimize the loop stability.
-
Yes, the LT1766HFE#PBF has a low quiescent current of 20μA, making it suitable for battery-powered or low-power applications.
-
Use voltage protection devices such as TVS diodes or voltage supervisors to protect the LT1766HFE#PBF from overvoltage and undervoltage conditions. Additionally, consider using a voltage regulator with built-in overvoltage protection.