Part Details for LT1767EMS8-1.8#PBF by Analog Devices Inc
Results Overview of LT1767EMS8-1.8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1767EMS8-1.8#PBF Information
LT1767EMS8-1.8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1767EMS8-1.8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1767EMS8-1.8#PBF-ND
|
DigiKey | IC REG BCK SEPIC 1.8V 1.5A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$4.6250 / $10.0700 | Buy Now |
|
DISTI #
584-1767EMS8-1.8PBF
|
Mouser Electronics | Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs RoHS: Compliant | 83 |
|
$4.6200 / $10.0700 | Buy Now |
|
|
Analog Devices Inc | Mono 1.5A, 1.25MHz Buck Sw Reg Package Multiple: 50 | 5260 |
|
$3.7000 / $10.0700 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$3.9000 / $4.8700 | Buy Now |
|
DISTI #
LT1767EMS8-1.8P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7700 / $5.2400 | Buy Now |
|
DISTI #
SMC-LT1767EMS8-1.8#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 3281 |
|
RFQ |
US Tariff Estimator: LT1767EMS8-1.8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1767EMS8-1.8#PBF
LT1767EMS8-1.8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1767EMS8-1.8#PBF Part Data Attributes
|
|
LT1767EMS8-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1767EMS8-1.8#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3 A | |
| Output Voltage-Max | 1.836 V | |
| Output Voltage-Min | 1.764 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 1.3 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1500 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1767EMS8-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1767EMS8-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1767EMS8-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1767EMS8-1.8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, BIPolar, PDSO8 | LT1767EMS8-1.8#PBF vs LT1767EMS8-1.8 |
LT1767EMS8-1.8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1767EMS8-1.8#PBF is -40°C to 125°C.
-
Yes, the LT1767EMS8-1.8#PBF is compatible with lead-free soldering and is RoHS compliant.
-
The typical dropout voltage for the LT1767EMS8-1.8#PBF is 300mV at an output current of 1A.
-
Yes, the LT1767EMS8-1.8#PBF is AEC-Q100 qualified and can be used in automotive applications.
-
The package type for the LT1767EMS8-1.8#PBF is an 8-lead MSOP (Micro Small Outline Package).