Part Details for LT1768CGN by Linear Technology
Overview of LT1768CGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1768CGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLUORESCENT LIGHT CONTROLLER, CURRENT-MODE, 1.5A, 410KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 594 |
|
$8.2500 / $12.3750 | Buy Now |
Part Details for LT1768CGN
LT1768CGN CAD Models
LT1768CGN Part Data Attributes:
|
LT1768CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1768CGN
Linear Technology
LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 410 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1768CGN
This table gives cross-reference parts and alternative options found for LT1768CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1768CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1768IGN | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1768CGN vs LT1768IGN |
LT1768IGN | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1768CGN vs LT1768IGN |
LT1768CGN#TRPBF | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | Analog Devices Inc | LT1768CGN vs LT1768CGN#TRPBF |
LT1768IGN#TRPBF | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | Analog Devices Inc | LT1768CGN vs LT1768IGN#TRPBF |
LT1768CGN#PBF | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | Analog Devices Inc | LT1768CGN vs LT1768CGN#PBF |
LT1768CGN#TR | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1768CGN vs LT1768CGN#TR |
LT1768IGN#TR | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1768CGN vs LT1768IGN#TR |
LT1768CGN | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1768CGN vs LT1768CGN |
LT1768CGN#TRPBF | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1768CGN vs LT1768CGN#TRPBF |
LT1768IGN#PBF | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | Analog Devices Inc | LT1768CGN vs LT1768IGN#PBF |