Part Details for LT1790BCS6-3.3#TRMPBF by Linear Technology
Results Overview of LT1790BCS6-3.3#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790BCS6-3.3#TRMPBF Information
LT1790BCS6-3.3#TRMPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1790BCS6-3.3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
Win Source Electronics | IC VREF SERIES 3.3V SOT23-6 | 7049 |
|
$5.2136 / $7.8203 | Buy Now |
US Tariff Estimator: LT1790BCS6-3.3#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1790BCS6-3.3#TRMPBF
LT1790BCS6-3.3#TRMPBF Part Data Attributes
|
|
LT1790BCS6-3.3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1790BCS6-3.3#TRMPBF
Linear Technology
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | S6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.95 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 3.30908 V | |
| Output Voltage-Min | 3.29093 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.8 V | |
| Supply Voltage-Nom (Vsup) | 3.8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.275% | |
| Width | 1.625 Mm |
Alternate Parts for LT1790BCS6-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LT1790BCS6-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BCS6-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1790BCS6-3.3#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BCS6-3.3#TRPBF |
| LT1790BIS6-3.3#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BIS6-3.3#PBF |
| LT1790BIS6-3.3#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BIS6-3.3#TRPBF |
| LT1790BIS6-3.3#TRM | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BIS6-3.3#TRM |
| LT1790BCS6-3.3#TR | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BCS6-3.3#TR |
| LT1790BCS6-3.3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BCS6-3.3#TR |
| LT1790BIS6-3.3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BIS6-3.3 |
| LT1790BIS6-3.3#TR | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BIS6-3.3#TR |
| LT1790BIS6-3.3#TRMPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BIS6-3.3#TRMPBF |
| LT1790BCS6-3.3#PBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | LT1790BCS6-3.3#TRMPBF vs LT1790BCS6-3.3#PBF |
LT1790BCS6-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1790 can handle is 15V, but it's recommended to keep it below 12V for optimal performance.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for better performance.
-
The minimum input voltage required for the LT1790 to function properly is 2.5V, but it's recommended to keep it above 3V for optimal performance.
-
The LT1790 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability.
-
The output voltage of the LT1790 can be calculated using the formula: Vout = (R1/R2) * (1 + R3/R4) * Vref, where R1, R2, R3, and R4 are the resistors in the feedback network, and Vref is the internal reference voltage.