Part Details for LT1790BIS6-3#TRMPBF by Analog Devices Inc
Results Overview of LT1790BIS6-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790BIS6-3#TRMPBF Information
LT1790BIS6-3#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1790BIS6-3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5004
|
Newark | Volt Ref, 3V, Tsot-23-6, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1790 Series, Reference Voltage Min:2.997V, Reference Voltage Max:3.003V, Initial Accuracy:0.1%, Temperature Coefficient:25Ppm/°C, Qualification:-Rohs Compliant: Yes |Analog Devices LT1790BIS6-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 182 |
|
$2.5500 / $6.0700 | Buy Now |
|
DISTI #
505-LT1790BIS6-3#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5764 In Stock |
|
$2.3250 / $6.0700 | Buy Now |
|
DISTI #
584-1790BIS6-3TRMPBF
|
Mouser Electronics | Voltage References uP SOT-23 L Drop Ref Fam RoHS: Compliant | 5511 |
|
$2.3200 / $6.0700 | Buy Now |
|
DISTI #
E54:1762_00085997
|
Arrow Electronics | V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2401 | Europe - 500 |
|
$2.3850 | Buy Now |
|
DISTI #
V72:2272_06419088
|
Arrow Electronics | V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 440 |
|
$2.3850 / $5.9510 | Buy Now |
|
|
Analog Devices Inc | uP SOT-23 L Drop Ref Fam Package Multiple: 500 | 2158 |
|
$1.8600 / $6.0700 | Buy Now |
|
DISTI #
35213800
|
Verical | V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.3006 | Buy Now |
|
DISTI #
92011778
|
Verical | V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2401 | Americas - 500 |
|
$2.3850 | Buy Now |
|
DISTI #
80936986
|
Verical | V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2310 | Americas - 440 |
|
$2.3850 / $5.9510 | Buy Now |
|
DISTI #
E54:1762_00085997
|
Arrow Electronics | V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2401 | Europe - 500 |
|
$2.3850 | Buy Now |
US Tariff Estimator: LT1790BIS6-3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1790BIS6-3#TRMPBF
LT1790BIS6-3#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1790BIS6-3#TRMPBF Part Data Attributes
|
|
LT1790BIS6-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1790BIS6-3#TRMPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.95 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.01238 V | |
| Output Voltage-Min | 2.98763 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 3.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 1.625 Mm |
Alternate Parts for LT1790BIS6-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT1790BIS6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BIS6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1790BCS6-3#TRMPBF | Analog Devices Inc | $2.4678 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790BIS6-3#TRMPBF vs LT1790BCS6-3#TRMPBF |
| LT1790BCS6-3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790BIS6-3#TRMPBF vs LT1790BCS6-3 |
| LT1790BIS6-3#PBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790BIS6-3#TRMPBF vs LT1790BIS6-3#PBF |
| LT1790BIS6-3#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790BIS6-3#TRMPBF vs LT1790BIS6-3#TRM |
| LT1790BCS6-3#PBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | LT1790BIS6-3#TRMPBF vs LT1790BCS6-3#PBF |
LT1790BIS6-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1790 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low ESR. Additionally, a feedforward capacitor can be added to improve stability.
-
The maximum input voltage that the LT1790 can handle is 15V. Exceeding this voltage can cause damage to the device.
-
The LT1790 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LT1790, start by checking the input and output voltages, and the output current. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output.