Part Details for LT1795CSW#TRPBF by Analog Devices Inc
Overview of LT1795CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1795CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1795CSW#TRPBF-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 20SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6046 | Buy Now |
DISTI #
584-LT1795CSW#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp RoHS: Compliant | 0 |
|
$9.6000 | Order Now |
|
Analog Devices Inc | 2x 500mA/50MHz C F Line Drvr A Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$8.4200 / $9.6046 | Buy Now |
DISTI #
LT1795CSW#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.2300 / $9.6000 | Buy Now |
Part Details for LT1795CSW#TRPBF
LT1795CSW#TRPBF CAD Models
LT1795CSW#TRPBF Part Data Attributes
|
LT1795CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1795CSW#TRPBF
Analog Devices Inc
Dual 500mA/50MHz Current Feedback Line Driver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 7.493 mm |
Alternate Parts for LT1795CSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1795CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1795CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1795CSW | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1795CSW#TRPBF vs LT1795CSW |
LT1795CSW#PBF | Dual 500mA/50MHz Current Feedback Line Driver Amplifier | Analog Devices Inc | LT1795CSW#TRPBF vs LT1795CSW#PBF |
LT1795CSW#TR | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CSW#TRPBF vs LT1795CSW#TR |
LT1795CSW#TRPBF | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CSW#TRPBF vs LT1795CSW#TRPBF |
LT1795CSW | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CSW#TRPBF vs LT1795CSW |