Part Details for LT1797CS5#TRPBF by Analog Devices Inc
Results Overview of LT1797CS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1797CS5#TRPBF Information
LT1797CS5#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1797CS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1797CS5#TRPBFTR-ND
|
DigiKey | IC BUFFER 1 CIRCUIT TSOT23-5 Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4681 / $1.4979 | Buy Now |
|
DISTI #
584-LT1797CS5#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 10MHz, R2R In & Out Op Amp in SOT-23 RoHS: Compliant | 2109 |
|
$1.3600 / $4.2300 | Buy Now |
|
|
Analog Devices Inc | 10MHz, R2R In & Out Op Amp in Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3625 / $4.1300 | Buy Now |
|
DISTI #
LT1797CS5#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.4100 / $1.4600 | Buy Now |
US Tariff Estimator: LT1797CS5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1797CS5#TRPBF
LT1797CS5#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1797CS5#TRPBF Part Data Attributes
|
|
LT1797CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1797CS5#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 11000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for LT1797CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT1797CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1797CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1797CS5#TRMPBF | Analog Devices Inc | $1.6166 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5 | LT1797CS5#TRPBF vs LT1797CS5#TRMPBF |
| LT1797IS5#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5 | LT1797CS5#TRPBF vs LT1797IS5#TRPBF |
LT1797CS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1797CS5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long output traces and minimize the distance between the output capacitor and the load.
-
The LT1797CS5 can operate in an ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to keep the ambient temperature below 85°C for optimal performance.
-
Yes, the LT1797CS5 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is suitable for use in harsh environments.
-
To troubleshoot issues with the LT1797CS5, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the output is not overloaded. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any oscillations or noise on the output.