Part Details for LT1800CS5#TRPBF by Linear Technology
Results Overview of LT1800CS5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1800CS5#TRPBF Information
LT1800CS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1800CS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5000UV OFFSET-MAX, BIPOLAR, PDSO5 | 12 |
|
$4.5760 / $6.2400 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 70MHZ RRO TSOT23-5 | 2360 |
|
$4.6526 / $6.9789 | Buy Now |
US Tariff Estimator: LT1800CS5#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1800CS5#TRPBF
LT1800CS5#TRPBF Part Data Attributes
|
|
LT1800CS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1800CS5#TRPBF
Linear Technology
LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | 1mm Height, Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.75 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 70000 | |
| Voltage Gain-Min | 2000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for LT1800CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT1800CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1800CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1800CS5#TRMPBF | Analog Devices Inc | $2.5395 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | LT1800CS5#TRPBF vs LT1800CS5#TRMPBF |
| LT1800CS5 | Linear Technology | Check for Price | LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1800CS5#TRPBF vs LT1800CS5 |
| LT1800CS5#TRMPBF | Linear Technology | Check for Price | LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT1800CS5#TRPBF vs LT1800CS5#TRMPBF |
LT1800CS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1800CS5#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. A stability analysis using SPICE models or simulation tools can also help identify potential issues.
-
The maximum junction temperature for the LT1800CS5#TRPBF is 150°C. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity. A good rule of thumb is to keep the junction temperature below 125°C.
-
While it's possible to use a different inductor value, it's not recommended. The recommended inductor value is carefully selected to ensure optimal performance and stability. Using a different value may affect the device's performance, efficiency, and stability.
-
To troubleshoot issues, start by verifying that the input voltage, output voltage, and output current are within the recommended specifications. Check for proper component values, layout, and soldering. Use an oscilloscope to measure the output voltage ripple, input voltage, and current waveforms. Consult the datasheet and application notes for troubleshooting guides and FAQs.