Datasheets
packagee
LT1801CDD#PBF by:
Linear Technology

LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LT1801CDD#PBF by Linear Technology

Results Overview of LT1801CDD#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LT1801CDD#PBF Information

LT1801CDD#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LT1801CDD#PBF

Part # Distributor Description Stock Price Buy
Win Source Electronics IC OPAMP GP 70MHZ RRO 8DFN / Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin DFN EP Tube 2980
  • 6 $9.5454
  • 13 $7.8322
  • 20 $7.5874
  • 28 $7.3427
  • 36 $7.0979
  • 48 $6.3636
$6.3636 / $9.5454 Buy Now

US Tariff Estimator: LT1801CDD#PBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT1801CDD#PBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LT1801CDD#PBF

LT1801CDD#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1801CDD#PBF Part Data Attributes

LT1801CDD#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1801CDD#PBF Linear Technology LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code DFN
Package Description Dfn-8
Pin Count 8
Manufacturer Package Code DD
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Average Bias Current-Max (IIB) 2 µA
Common-mode Reject Ratio-Nom 105 Db
Input Offset Voltage-Max 4000 µV
JESD-30 Code S-PDSO-N8
JESD-609 Code e3
Length 3 Mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code HVSON
Package Shape Square
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 Mm
Slew Rate-Nom 20 V/Us
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 70000
Width 3 Mm

Alternate Parts for LT1801CDD#PBF

This table gives cross-reference parts and alternative options found for LT1801CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1801CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT1801CDD#TRPBF Linear Technology Check for Price LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C LT1801CDD#PBF vs LT1801CDD#TRPBF
LT1801CDD Linear Technology Check for Price LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C LT1801CDD#PBF vs LT1801CDD
LT1801IDD Linear Technology Check for Price LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C LT1801CDD#PBF vs LT1801IDD
LT1801IDD#TRPBF Linear Technology Check for Price LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C LT1801CDD#PBF vs LT1801IDD#TRPBF
LT1801IDD#PBF Linear Technology Check for Price LT1801 - Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C LT1801CDD#PBF vs LT1801IDD#PBF
equivalents icon

LT1801CDD#PBF Related Parts

LT1801CDD#PBF Frequently Asked Questions (FAQ)

  • A good PCB layout for the LT1801CDD involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor.

  • To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network and component values, and to ensure that the output capacitor has a low equivalent series resistance (ESR). Additionally, the input and output capacitors should be placed close to the device, and the PCB layout should be designed to minimize parasitic inductance and capacitance.

  • The maximum input voltage that the LT1801CDD can handle is 15V. Exceeding this voltage can cause damage to the device.

  • The LT1801CDD is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure that the device is properly heatsinked and that the operating temperature is within the recommended range.

  • The output voltage of the LT1801CDD can be calculated using the following formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the resistors in the feedback network, and Vref is the reference voltage.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1801CDD#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1801CDD#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1801CDD#PBF would you like to use for your alert(s)?
  • Please alert me when LT1801CDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1801CDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1801CDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1801CDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1801CDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1801CDD#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: