-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1801CMS8#TRPBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In | |
LT1801CMS8#PBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5022
|
Newark | Op-Amp, 70Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:2.3V To 12.6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1801CMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 744 |
|
$3.7200 / $6.5500 | Buy Now |
DISTI #
LT1801CMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7126 In Stock |
|
$3.4125 / $8.3800 | Buy Now |
DISTI #
584-LT1801CMS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant | 4799 |
|
$3.4100 / $7.3700 | Buy Now |
|
Analog Devices Inc | 2x 80MHz, 25V/µs L Pwr R2R In Min Qty: 1 Package Multiple: 2500 | 1426 |
|
$3.4125 / $8.3800 | Buy Now |
DISTI #
LT1801CMS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1801CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1801CMS8#TRPBF
Analog Devices Inc
Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1801CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1801CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1801IMS8#TR | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 | Analog Devices Inc | LT1801CMS8#TRPBF vs LT1801IMS8#TR |
LT1801IMS8#TRPBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CMS8#TRPBF vs LT1801IMS8#TRPBF |
LT1801CMS8 | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 | Analog Devices Inc | LT1801CMS8#TRPBF vs LT1801CMS8 |
LT1801IMS8#PBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CMS8#TRPBF vs LT1801IMS8#PBF |