Part Details for LT1803CS8#TRPBF by Analog Devices Inc
Results Overview of LT1803CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1803CS8#TRPBF Information
LT1803CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1803CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1803CS8#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4069 | Buy Now |
|
DISTI #
584-LT1803CS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
|
|
Analog Devices Inc | 1x/2x/4x 100V/µs, 85MHz, R2R I Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7700 / $2.2125 | Buy Now |
|
DISTI #
LT1803CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2800 / $2.3800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4729 |
|
RFQ |
US Tariff Estimator: LT1803CS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1803CS8#TRPBF
LT1803CS8#TRPBF Part Data Attributes
|
|
LT1803CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1803CS8#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 8500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bias Current-Max (IIB) @25C | 0.75 µA | |
| Common-mode Reject Ratio-Min | 73 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 84 V/Us | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 80000 | |
| Voltage Gain-Min | 12000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT1803CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1803CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1803CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1803CS5#TRMPBF | Analog Devices Inc | $2.7610 | Operational Amplifier, 1 Func, 8500uV Offset-Max, BIPolar, PDSO5 | LT1803CS8#TRPBF vs LT1803CS5#TRMPBF |
| LT1803IS5#TRMPBF | Analog Devices Inc | $3.0936 | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5 | LT1803CS8#TRPBF vs LT1803IS5#TRMPBF |
| LT1803IS8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LT1803CS8#TRPBF vs LT1803IS8#PBF |
| LT1803IS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO8 | LT1803CS8#TRPBF vs LT1803IS8#TRPBF |
| LT1803CS5#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 8500uV Offset-Max, BIPolar, PDSO5 | LT1803CS8#TRPBF vs LT1803CS5#TRPBF |