| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1814IGN#TRPBF | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 | LT1814IGN vs LT1814IGN#TRPBF |
| LT1814IGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 | LT1814IGN vs LT1814IGN#PBF |
| LT1814IGN#TR | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 | LT1814IGN vs LT1814IGN#TR |
| LT1814IGN#PBF | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 | LT1814IGN vs LT1814IGN#PBF |
| LT1814IGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 | LT1814IGN vs LT1814IGN#TR |
| LT1814IGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 | LT1814IGN vs LT1814IGN#TRPBF |
Part Details for LT1814IGN by Linear Technology
Results Overview of LT1814IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1814IGN Information
LT1814IGN by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LT1814IGN by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1814IGN Part Data Attributes
|
|
LT1814IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1814IGN
Linear Technology
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bias Current-Max (IIB) @25C | 4 µA | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Slew Rate-Min | 125 V/Us | |
| Slew Rate-Nom | 750 V/Us | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT1814IGN
This table gives cross-reference parts and alternative options found for LT1814IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1814IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.