Part Details for LT1816IDD#PBF by Analog Devices Inc
Results Overview of LT1816IDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1816IDD#PBF Information
LT1816IDD#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1816IDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1816IDD#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
243 In Stock |
|
$2.7375 / $6.8400 | Buy Now |
|
DISTI #
584-LT1816IDD#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current RoHS: Compliant | 0 |
|
$2.7300 / $6.8400 | Order Now |
|
|
Analog Devices Inc | 2x 220MHz, 1500V/µs Op Amps w/ Package Multiple: 121 | 654 |
|
$2.1900 / $6.8400 | Buy Now |
|
DISTI #
35212897
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$2.7087 | Buy Now |
|
DISTI #
35212897
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$2.7087 | Buy Now |
|
DISTI #
LT1816IDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$2.8300 / $3.1000 | Buy Now |
|
DISTI #
35212897
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$2.7087 | Buy Now |
US Tariff Estimator: LT1816IDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1816IDD#PBF
LT1816IDD#PBF Part Data Attributes
|
|
LT1816IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1816IDD#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Lead Free, Plastic, Mo-229weed-1, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.85 Mm | |
| Slew Rate-Min | 600 V/Us | |
| Slew Rate-Nom | 1500 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220000 | |
| Voltage Gain-Min | 800 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LT1816IDD#PBF
This table gives cross-reference parts and alternative options found for LT1816IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1816IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1819CMS8#PBF | Analog Devices Inc | $3.1627 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1819CMS8#PBF |
| LT1816CDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1816CDD#TRPBF |
| LT1816CMS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1816CMS8#TRPBF |
| LT1816CMS8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1816CMS8#PBF |
| LT1819IMS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1819IMS8#TRPBF |
| LT1819CS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1819CS8#TRPBF |
| LT1816IMS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1816IMS8#TRPBF |
| LT1816CS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1816CS8#TRPBF |
| LT1816IDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1816IDD#PBF vs LT1816IDD#TRPBF |
| LT1816ACMS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO10 | LT1816IDD#PBF vs LT1816ACMS#TRPBF |
LT1816IDD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1816IDD#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output impedance low. Also, avoid using long input traces and ensure that the device is properly decoupled.
-
The maximum safe operating area (SOA) for the LT1816IDD#PBF is defined by the maximum voltage and current ratings. The device can operate safely up to 80V input voltage and 1.5A output current. However, it's recommended to derate the device based on the ambient temperature and other environmental factors.
-
The LT1816IDD#PBF is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage based on the ambient temperature and to ensure proper heat sinking.
-
To troubleshoot issues with the LT1816IDD#PBF, start by checking the input and output voltages, currents, and waveforms using an oscilloscope. Verify that the device is properly powered, decoupled, and compensated. Check for any signs of overheating, and ensure that the device is operated within its recommended specifications.