Part Details for LT1816IS8#PBF by Analog Devices Inc
Results Overview of LT1816IS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1816IS8#PBF Information
LT1816IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1816IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1816IS8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9996 | Buy Now |
|
DISTI #
584-LT1816IS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current RoHS: Compliant | 247 |
|
$2.9900 / $7.0800 | Buy Now |
|
|
Analog Devices Inc | 2x 220MHz, 1500V/µs Op Amps w/ Package Multiple: 100 | 9100 |
|
$2.1900 / $3.0300 | Buy Now |
|
DISTI #
35242095
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 9000 |
|
$2.7087 | Buy Now |
|
DISTI #
35242095
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 9000 |
|
$2.7087 | Buy Now |
|
DISTI #
LT1816IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8300 / $3.1000 | Buy Now |
|
DISTI #
35242095
|
Verical | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 9000 |
|
$2.7087 | Buy Now |
US Tariff Estimator: LT1816IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1816IS8#PBF
LT1816IS8#PBF Part Data Attributes
|
|
LT1816IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1816IS8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 600 V/Us | |
| Slew Rate-Nom | 1500 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220000 | |
| Voltage Gain-Min | 800 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LT1816IS8#PBF
This table gives cross-reference parts and alternative options found for LT1816IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1816IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1819CMS8#PBF | Analog Devices Inc | $3.1627 | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1819CMS8#PBF |
| LT1816CDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1816CDD#TRPBF |
| LT1816CMS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1816CMS8#TRPBF |
| LT1816IDD#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1816IDD#PBF |
| LT1816CMS8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1816CMS8#PBF |
| LT1819IMS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1819IMS8#TRPBF |
| LT1819CS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1819CS8#TRPBF |
| LT1816IMS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1816IMS8#TRPBF |
| LT1816CS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1816CS8#TRPBF |
| LT1816IDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT1816IS8#PBF vs LT1816IDD#TRPBF |
LT1816IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1816IS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long output traces and keep the input and output decoupling capacitors close to the device.
-
The LT1816IS8 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may droop. It's essential to ensure proper thermal management and heat sinking to maintain reliable operation.
-
Yes, the LT1816IS8 is suitable for high-reliability and automotive applications. It has a high MTBF (mean time between failures) and is AEC-Q100 qualified, making it suitable for use in harsh environments. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.
-
To troubleshoot issues with the LT1816IS8, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the input and output capacitors are properly sized. Check for any signs of overheating, and ensure that the device is properly heat sunk. If the issue persists, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.