Datasheets
packagee
LT1817IGN by:
Linear Technology

Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16

Part Details for LT1817IGN by Linear Technology

Results Overview of LT1817IGN by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LT1817IGN Information

LT1817IGN by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

US Tariff Estimator: LT1817IGN by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT1817IGN
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LT1817IGN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1817IGN Part Data Attributes

LT1817IGN Linear Technology
Buy Now Datasheet
Compare Parts:
LT1817IGN Linear Technology Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16
Part Life Cycle Code Transferred
Part Package Code SSOP
Package Description 0.150 Inch, Plastic, Ssop-16
Pin Count 16
Manufacturer Package Code GN
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 12 µA
Bias Current-Max (IIB) @25C 8 µA
Common-mode Reject Ratio-Nom 85 Db
Frequency Compensation Yes
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.8895 Mm
Low-Bias No
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.727 Mm
Slew Rate-Min 375 V/Us
Slew Rate-Nom 1500 V/Us
Supply Current-Max 52 Ma
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 0.635 Mm
Terminal Position Dual
Unity Gain BW-Nom 220000
Wideband Yes
Width 3.899 Mm

Alternate Parts for LT1817IGN

This table gives cross-reference parts and alternative options found for LT1817IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1817IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT1817IGN#PBF Linear Technology Check for Price Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817IGN#PBF
Part Number Manufacturer Composite Price Description Compare
LT1817IGN#TR Linear Technology Check for Price Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817IGN#TR
LT1817CGN Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817CGN
LT1817IGN#PBF Linear Technology Check for Price Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817IGN#PBF
LT1817IGN#TRPBF Linear Technology Check for Price Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817IGN#TRPBF
LT1817CGN#TRPBF Linear Technology Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817CGN#TRPBF
LT1817CGN#TR Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817CGN#TR
LT1817IGN#TRPBF Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817IGN#TRPBF
LT1817CGN#TRPBF Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817CGN#TRPBF
LT1817CGN#TR Linear Technology Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817CGN#TR
LT1817CGN#PBF Linear Technology Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO16 LT1817IGN vs LT1817CGN#PBF
equivalents icon

LT1817IGN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1817IGN by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1817IGN by Linear Technology

Select Manufacturer
Which Manufacturer of LT1817IGN would you like to use for your alert(s)?
  • Please alert me when LT1817IGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1817IGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1817IGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1817IGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1817IGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1817IGN by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: