Part Details for LT1882HS#PBF by Analog Devices Inc
Results Overview of LT1882HS#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1882HS#PBF Information
LT1882HS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1882HS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1882HS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$11.0226 / $17.1900 | Buy Now |
|
DISTI #
584-LT1882HS#PBF
|
Mouser Electronics | Precision Amplifiers 4x R2R Out, pA In Prec Op Amps RoHS: Compliant | 20 |
|
$10.0000 / $18.0200 | Buy Now |
|
|
Analog Devices Inc | 4x R2R Out, pA In Prec Op Amps Package Multiple: 55 | 2376 |
|
$8.0000 / $18.0200 | Buy Now |
|
DISTI #
77890760
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 2365 |
|
$9.8949 | Buy Now |
|
DISTI #
77890760
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 2365 |
|
$9.8949 | Buy Now |
|
DISTI #
LT1882HS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$10.3300 / $12.0000 | Buy Now |
|
DISTI #
77890760
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 2365 |
|
$9.8949 | Buy Now |
US Tariff Estimator: LT1882HS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1882HS#PBF
LT1882HS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1882HS#PBF Part Data Attributes
|
|
LT1882HS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1882HS#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.18 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.072 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 850 | |
| Voltage Gain-Min | 400000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1882HS#PBF
This table gives cross-reference parts and alternative options found for LT1882HS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1882HS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA4170AID | Texas Instruments | $1.3155 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4170AID |
| OPA4170AIPWR | Texas Instruments | $1.4962 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4170AIPWR |
| OPA4170AIDR | Texas Instruments | $1.4962 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4170AIDR |
| OPA4171AIPWR | Texas Instruments | $1.5360 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4171AIPWR |
| OPA4171AID | Texas Instruments | $1.8599 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4171AID |
| OPA4171AQDRQ1 | Texas Instruments | $2.2143 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4171AQDRQ1 |
| OPA4171AQPWRQ1 | Texas Instruments | $2.2143 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4171AQPWRQ1 |
| OPA4171AIPW | Texas Instruments | $2.3987 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4171AIPW |
| OPA4171AIDR | Texas Instruments | $2.4740 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs OPA4171AIDR |
| LT1882MPS#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14 | LT1882HS#PBF vs LT1882MPS#TRPBF |
LT1882HS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1882HS involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output impedance low. Additionally, avoid using long input traces and ensure that the device is properly decoupled.
-
The maximum power dissipation of the LT1882HS is dependent on the package type and the ambient temperature. For the HS package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout + Vin x Iq, where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
The LT1882HS is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. At high temperatures, the device's performance may degrade, and the output voltage may droop. It's essential to ensure proper heat sinking and to derate the device's power dissipation accordingly.
-
To protect the LT1882HS from input voltage transients and surges, use a TVS (transient voltage suppressor) diode or a voltage clamp at the input. Additionally, ensure that the input capacitor is rated for the maximum input voltage and that the device is properly decoupled.