Part Details for LT1920CS8 by Linear Technology
Results Overview of LT1920CS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1920CS8 Information
LT1920CS8 by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1920CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 33 |
|
RFQ |
US Tariff Estimator: LT1920CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1920CS8
LT1920CS8 Part Data Attributes
|
|
LT1920CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1920CS8
Linear Technology
LT1920 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bandwidth (3dB)-Nom | 1 Mhz | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Input Offset Current-Max (IIO) | 0.001 µA | |
| Input Offset Voltage-Max | 185 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.003% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 1.2 V/Us | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 1 | |
| Width | 3.899 Mm |
Alternate Parts for LT1920CS8
This table gives cross-reference parts and alternative options found for LT1920CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1920CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1920CS8#PBF | Analog Devices Inc | $5.9396 | Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 | LT1920CS8 vs LT1920CS8#PBF |
| LT1920IS8#PBF | Analog Devices Inc | $6.6873 | Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 | LT1920CS8 vs LT1920IS8#PBF |
| LT1920IS8#TRPBF | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 | LT1920CS8 vs LT1920IS8#TRPBF |
| LT1920IS8#TRPBF | Linear Technology | Check for Price | LT1920 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1920CS8 vs LT1920IS8#TRPBF |
| LT1920IS8 | Linear Technology | Check for Price | LT1920 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1920CS8 vs LT1920IS8 |
| LT1920CS8 | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 1MHz Band Width, PDSO8 | LT1920CS8 vs LT1920CS8 |
| LT1920CS8#TRPBF | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 1MHz Band Width, BIPolar, PDSO8 | LT1920CS8 vs LT1920CS8#TRPBF |
| LT1920IS8#TR | Linear Technology | Check for Price | LT1920 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1920CS8 vs LT1920IS8#TR |