-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8401
|
Newark | Dc/Dc Conv, Inverting, 2.2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltage Min:2.45V, Input Voltage Max:16V, Output Current:1.2A, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1931AES5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 617 |
|
$4.5800 / $6.4000 | Buy Now |
DISTI #
505-LT1931AES5#TRMPBFCT-ND
|
DigiKey | IC REG CUK ADJ 1A TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
885 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
584-LT1931AES5TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT RoHS: Compliant | 11126 |
|
$3.4900 / $5.7500 | Buy Now |
|
Analog Devices Inc | 1.2MHz/2.2MHz Inv DC/DC Convs Min Qty: 1 Package Multiple: 500 | 2100 |
|
$3.3613 / $6.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | 2.5 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, 5 Pin Plastic SMT | 16 |
|
$3.7500 / $7.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 132 |
|
$7.7196 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chips Pulse Industry Limited | 16V 1A TSOT-23-5 DC-DC Converters RoHS Purchase Online, Ship Immediately | 26 |
|
$2.0049 / $2.7462 | Buy Now |
DISTI #
4024644RL
|
element14 Asia-Pacific | DC/DC CONV, INVERTING, 2.2MHZ, 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 537 |
|
$3.5961 / $5.7317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1931AES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1931AES5#TRMPBF
Analog Devices Inc
1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1931AES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1931AES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1931AES5 | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1931AES5#TRMPBF vs LT1931AES5 |
LT1931AIS5 | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1931AES5#TRMPBF vs LT1931AIS5 |
LT1931AIS5 | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1931AES5#TRMPBF vs LT1931AIS5 |
LT1931AIS5#TRPBF | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | Analog Devices Inc | LT1931AES5#TRMPBF vs LT1931AIS5#TRPBF |
LT1931AES5#PBF | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1931AES5#TRMPBF vs LT1931AES5#PBF |
LT1931AES5 | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1931AES5#TRMPBF vs LT1931AES5 |
LT1931AES5#TRMPBF | LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1931AES5#TRMPBF vs LT1931AES5#TRMPBF |
LT1931AIS5#PBF | 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT | Analog Devices Inc | LT1931AES5#TRMPBF vs LT1931AIS5#PBF |
LT1931AIS5#TRM | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1931AES5#TRMPBF vs LT1931AIS5#TRM |
LT1931AES5#TR | Switching Regulator, Current-mode, 2.5A, 2900kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1931AES5#TRMPBF vs LT1931AES5#TR |